Amphenol RF A-1PA-081-500B2

RF / Coaxial Cable Assembly, 19.7 , 500 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-081-500B2.

Amphenol RF

Datasheet1 page3 years ago
Datasheet1 page8 years ago

Newark

X-ON

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RFA-1PA-113-050G2
AMC cable 0.05 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-150G2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-200G2
AMC cable 0.2 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-150B2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm

Descriptions

Descriptions of Amphenol RF A-1PA-081-500B2 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 , 500 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Cable Assembly Micro Coaxial 0.5m AMC to AMC PL-PL
RF CABLE ASSEMBLY, AMC R/A PLUG, 500MM
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY, AMC RA PLUG X2, 0.81MM COAX, 500MM, BLACK
R/A PLUG JUMPER 0.81MM,500MM LENGTH BLACK
COAX CBL U.FL AMC-U.FL AMC 19.6"
AMC RIGHT ANGLE PLUG TO AMC RIGH
CBL ASSY U.FL UMCC PLG-PL 19.69"
AMC RIGHT ANGLE PLUG TO AMC RI

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)