Amphenol RF 930-104P-51A

RF Connector QMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm
$ 14.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 930-104P-51A.

Farnell

Datasheet1 page14 years ago
Datasheet1 page23 years ago

IHS

JRH Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF908-43500
Amphenol RF 908-43500 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF919-102P-51AX
Amphenol RF 919-102P-51AX RF MCX Connector, Right Angle, Solder Plug, 50 Ohm
Amphenol RF919-103P-51AX
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1408347-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1408346-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 930-104P-51A provided by its distributors.

RF Connector QMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm
Rf / Coaxial Connector, Qma Coaxial, Right Angle Plug, Solder, 50 Ohm, Rg405, Brass Rohs Compliant: Yes
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RF / Coaxial Connector, QMA Coaxial, Right Angle Plug, Solder, 50 ohm, 0.085" & 0.086"" Conformable, 0.085"" & 0.086"" Semi-Rigid, RG405, Belden 1671A"
RF COAXIAL, QMA, PLUG, 50 OHM, CABLE; Connector Type:QMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG405; Contact Material:Brass; Contact Plating:Gol

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930-104P-51A..
  • 930104P51A