Amphenol RF 919-102P-51AX

Amphenol RF 919-102P-51AX RF MCX Connector, Right Angle, Solder Plug, 50 Ohm
$ 10.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 919-102P-51AX.

IHS

Datasheet8 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14

Burklin Elektronik

Inventory History

3 month trend:
-0.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF908-43500
Amphenol RF 908-43500 RF MMCX Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF930-104P-51A
RF Connector QMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm
TE Connectivity1408347-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF919-103P-51AX
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF919-120P-51SX
Amphenol RF 919-120P-51SX RF MCX Connector, Straight, Solder Plug, 50 Ohm

Descriptions

Descriptions of Amphenol RF 919-102P-51AX provided by its distributors.

Amphenol RF 919-102P-51AX RF MCX Connector, Right Angle, Solder Plug, 50 Ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors R/A PLG .085S/R GLD
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold
RF/COAXIAL, MCX PLUG, R/A, 50 OHM SOLDER; Connector Type:MCX Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG405; Contact Material:Brass; Frequency Max:6GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)