Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R141574000

RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

$ 8.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141574000.

IHS

Datasheet32 pages5 years ago

Farnell

X-ON

Inventory History

3 month trend:
+18.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF903-402J-51R
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
RadiallR141557000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141410000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141603000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Radiall R141574000 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Bnc, Straight Jack, 50Ohm; |Radiall R141574000
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Conta
RF Connector Type = BNC / Gender = Socket / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Noryl

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc