Amphenol RF 901-9610-3

connector, rf coaxial, sma bulkhead jack, crimp/solder, rg174, 179, 187, 188, 316, gold
$ 33.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9610-3.

IHS

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

DigiKey

Newark

Inventory History

3 month trend:
-0.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9875
connector, rf coaxial, sma bulkhead jack, crimp/solder, rg174, 188, 316, gold plt body
Amphenol RF901-9220
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9893-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9215-3CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125403001
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel
RadiallR125462001
RADIALL R125462001 RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 901-9610-3 provided by its distributors.

connector, rf coaxial, sma bulkhead jack, crimp/solder, rg174, 179, 187, 188, 316, gold
SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Amphenol RF
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp/Solder Terminal, Jack
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316
RF/COAXIAL, SMA BULKHEAD JACK, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG174, RG179, RG187, RG188, RG316 RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9610-3.