Amphenol RF 901-9875

connector, rf coaxial, sma bulkhead jack, crimp/solder, rg174, 188, 316, gold plt body
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9875.

TME

Datasheet1 page16 years ago

Newark

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9220
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9893-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9892-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125403001
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel
RadiallR125462001
RADIALL R125462001 RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 901-9875 provided by its distributors.

connector, rf coaxial, sma bulkhead jack, crimp/solder, rg174, 188, 316, gold plt body
SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Amphenol RF
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316
RF/COAXIAL, SMA BULKHEAD JACK, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG174, RG188A, RG316; Frequency Max:12.4GHz RoHS Compliant: Yes
RF/COAXIAL CONNECTOR SMA; Connector Type:SMA Coaxial; Series:SMA; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp / Solder; Impedance:50ohm; Coaxial RG/U Type:RG-174/U, RG-188A/U; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:Cable; Cable Type:174, 188A, 316, Belden 7805A; Connector Mounting Orientation:Cable; Connector Type:SMA Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Impedance:50ohm; Mounting Type:Cable; Termination Method:Crimp / Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9875.