Amphenol RF 336503-12-0100

RF Cable Assemblies MCX Jack-AMC RA Plug 113mm Cable, 100mm
$ 15.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336503-12-0100.

TME

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-3.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
CABLE COAXIAL 19AWG 200'
TE Connectivity2032442-1
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies

Descriptions

Descriptions of Amphenol RF 336503-12-0100 provided by its distributors.

RF Cable Assemblies MCX Jack-AMC RA Plug 113mm Cable, 100mm
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm 50 Ohm 100 mm (3.93 Inches)
Amphenol RF
Cable Assembly Coaxial 0.1m MCX to Coaxial F-M Bag
COAXIAL CABLE ASSY, 1.13MM, 100MM, BLACK
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY AMC R/A P/1.13mm 3.9"/MCX J BLKH 6 GHz
CBL ASSY U.FL-MCX PL-SCKT 3.937"
AMC RIGHT ANGLE PLUG TO MCX STRA
COAX CBL U.FL, AMC TO MCX 3.9"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)