Amphenol RF 336312-12-0100

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
$ 16.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336312-12-0100.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity1337772-2
Double Ended Patch Cord BNC Plug Straight to BNC Elbow Right Angle Plug 50 Ohm Impedance
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
CABLE COAXIAL 19AWG 200'

Descriptions

Descriptions of Amphenol RF 336312-12-0100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
SMA BULKHEAD JACK, IP67 RP TO AMC PLUG ON 1.13MM CABLE, 100 MM
COAXIAL CABLE ASSY, 1.13MM, 100MM, BLACK
Cable Assembly 1.13mm Cable 0.1m SMA to AMC F-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
SMA-RP Jack to AMC Plug 1.13 mm Micro-Ca
AMC RIGHT ANGLE PLUG TO RP-SMA S
CBL ASSY AMC-RPSMA JCK-PL 3.937"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)