Amphenol RF 336309-12-0050

RF Cable Assemblies SMA Jack-AMC RA Plug 113mm Cable, 50mm
$ 18.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336309-12-0050.

Newark

Datasheet1 page11 years ago
Datasheet32 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity1337772-2
Double Ended Patch Cord BNC Plug Straight to BNC Elbow Right Angle Plug 50 Ohm Impedance
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity2032442-1
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies

Descriptions

Descriptions of Amphenol RF 336309-12-0050 provided by its distributors.

RF Cable Assemblies SMA Jack-AMC RA Plug 113mm Cable, 50mm
RF / Coaxial Cable Assembly, 2 ", 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm"
Amphenol RF 336309-12-0050 RF Micro-Cable, AMC Rt Angle Plug to SMA Straight Bulkhead Jack, 50mm L, 50 Ohm
Use Recommended Repacement Part 336319-12-0050 Amphenol AMC Right Angle Plug to SMA Straight Bulkhead Jack IP67 1.13 mm 50 Ohm 50 mm (1.96 Inches) Primary Part Number: 336309-12-0050 Packed as Individual Bag
COAXIAL CABLE ASSY, 1.13MM, 50MM, BLACK;; COAXIAL CABLE ASSY, 1.13MM, 50MM, BLACK; Impedance:50ohm; Cable Length - Imperial:1.97"; Cable Length - Metric:50mm; Connector Type A:AMC Right Angle Plug; Connector Type B:SMA Bulkhead Jack; Jacket Color:Black; Cable Length:50mm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336309-12-0050.
  • 336309120050