Amphenol RF 252101

RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
$ 5.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 252101.

Electro Sonic

Datasheet1 page22 years ago

Newark

Burklin Elektronik

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1408333-7
CONNECTOR;RF/COAXIAL;STRAIGHT PLUG;QMA COAXIAL;CRIMP;50OHM
Amphenol RF252120
RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RD-316, RG316-DS, Brass
Amphenol RF262101
connector, rf coaxial, mmcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF252103
connector, rf coaxial, mcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
TE Connectivity1-1337579-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rf / Coaxial Connector, Mcx Coaxial, Straight Plug, Crimp, 50 Ohm, Rg174, Rg188A, Rg316, Brass Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 252101 provided by its distributors.

RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF / Coaxial Connector, MCX Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188, RG316, Brass
Amphenol RF 252101 RF MCX Connector, Straight, Crimp, Plug, 50 Ohm
Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold
RF/COAXIAL, MCX PLUG, STR, 50OHM, CRIMP;; RF/COAXIAL, MCX PLUG, STR, 50OHM, CRIMP; Connector Type:MCX Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188A, 316; Contact Material:Brass; Contact Plating:Gold
Use Recommended Repacement Part 919-101P-51S1X Amphenol RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Primary Part Number: 252101 with Alternate PN: MCX1121A1-NT30G-316U-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)