Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 252103

connector, rf coaxial, mcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 252103.

Electro Sonic

Datasheet1 page19 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+1.39%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF262102
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
TE Connectivity1408333-7
CONNECTOR;RF/COAXIAL;STRAIGHT PLUG;QMA COAXIAL;CRIMP;50OHM
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178B, RG196A, Brass
TE Connectivity1363301-1
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5222506-1
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 252103 provided by its distributors.

connector, rf coaxial, mcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Male Pin,Plug,Snap-On 1 6GHz 50Ω golden Push lock welding wire mounting,free hanging,Through hole mounting 15.2mm(Length)
RF/COAXIAL, MCX PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type: MCX Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG174, RG188A, RG316; Contact Material: Brass 9

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)