Amphenol RF 242185

connector, rf coaxial, between series adapter, bnc jack to smb plug
$ 13.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242185.

TME

Datasheet1 page17 years ago

Farnell

Newark

JRH Electronics

Jameco

Inventory History

3 month trend:
+16.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132114RP
Amphenol RF 132114RP RF Connector, RP-SMA Straight, Crimp, Plug, 50 Ohms
Amphenol RF031-317
connector, rf coaxial, bnc straight jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF132168
connector, rf coaxial, sma in-series adapter, straight plug to plug, 50 ohm
Amphenol RF031-326
RF Connector BNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm
TE Connectivity5225396-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm

Descriptions

Descriptions of Amphenol RF 242185 provided by its distributors.

connector, rf coaxial, between series adapter, bnc jack to smb plug
ER - connector,rf coaxial,betw
Amphenol BNC Jack to SMB Plug Adapter 50 Ohm Straight Primary Part Number: 242185 with Alternate PN: BF-SMBF-N/3GT3G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:BNC Jack; Convert To:SMB Plug; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Plug; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242185.