Amphenol RF 242114

connector, rf coaxial, between series adapter, sma plug to n plug
$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242114.

TME

Datasheet1 page18 years ago

element14 APAC

Arrow Electronics

JRH Electronics

East Coast Microwave

Inventory History

3 month trend:
-9.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2007-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF172113
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF122394
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF172166
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass

Descriptions

Descriptions of Amphenol RF 242114 provided by its distributors.

connector, rf coaxial, between series adapter, sma plug to n plug
Conn SMA-Type N Adapter PL/PL 0Hz to 11GHz 50Ohm ST Gold
ER - connector,rf coaxial,betw
RS APAC
Amphenol N-Type Plug to SMA Plug Adapter 50 Ohm Straight Primary Part Number: 242114 with Alternate PN: NM-SMAM-NT3G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Plug; Convert To:N Plug; Body Style:Straight Adapter, Plug-Plug; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Contacts:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242114.