Amphenol RF 242103

connector, rf coaxial, between series adapter, sma jack to bnc plug
$ 14.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242103.

TME

Datasheet1 page21 years ago

element14 APAC

element14

JRH Electronics

East Coast Microwave

Inventory History

3 month trend:
-3.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-317
connector, rf coaxial, bnc straight jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF242102
connector, rf coaxial, between series adapter, sma plug to bnc jack
Amphenol RF031-326
RF Connector BNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm
TE Connectivity221551-3
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; C; Convert From Coax Type:BNC; Gender:Jack; To
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm

Descriptions

Descriptions of Amphenol RF 242103 provided by its distributors.

connector, rf coaxial, between series adapter, sma jack to bnc plug
ER - connector,rf coaxial,betw
RS APAC
Amphenol BNC Plug to SMA Jack Adapter 50 Ohm Straight Primary Part Number: 242103 with Alternate PN: SMAF-BM-3GT3G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Jack; Convert To:BNC Plug; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Plug; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242103.