Amphenol RF 172369

Adapter; RF; N Plug-Plug; Str; WTBRZ, PLDBrass; 50Ohm; PTFE; Cnt: Silver, PLDBrass
$ 64.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172369.

Farnell

Datasheet1 page13 years ago
Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF242138
Conn Type N-7/16 Adapter PL/PL 0Hz to 6GHz 50Ohm ST Silver
Amphenol RF272292
Conn IP67 7/16 Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/PL Silver
Amphenol RF272134
Conn 7/16 Adapter 0Hz to 7.5GHz 50Ohm ST PL/PL Silver
Amphenol RF908-41600
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Conn SMP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Nickel Phosphorous Gold

Descriptions

Descriptions of Amphenol RF 172369 provided by its distributors.

Adapter;RF;N Plug-Plug;Str;WTBRZ,PLDBrass;50Ohm;PTFE;Cnt:Silver,PLDBrass
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount PL/PL Silver
N-Type Plug to N-Type Plug Adapter 50 Ohm Straight
Amphenol RF
ADAPTER, COAXIAL, N PLUG- PLUG; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter, Plug-Plug; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Plug; Frequency Max:6GHz ;RoHS Compliant: Yes
N-TYPE PLUG TO N-TYPE PLUG ADAPT
N PLUG TO N PLUG ADPT, LOW PIM

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172369.