Amphenol RF 135110-02-24.00

RF / Coaxial Cable Assembly, 24 ", 610 mm, RG174, SMA Bulkhead Jack, SMA Plug, 50 ohm"
$ 17.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 135110-02-24.00.

IHS

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity2032442-1
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal

Descriptions

Descriptions of Amphenol RF 135110-02-24.00 provided by its distributors.

RF / Coaxial Cable Assembly, 24 ", 610 mm, RG174, SMA Bulkhead Jack, SMA Plug, 50 ohm"
RF - COAXIAL CABLE ASSEMBLIES;
COAXIAL CABLE ASSY, RG-174, 24IN, BLACK - More Details
Cable Assembly Coaxial 0.61m SMA to SMA PL-RCP Bag
COAXIAL CABLE ASSY, RG-174, 24IN, BLACK; Coaxial Cable Type:RG174; Impedance:50ohm; Cable Assembly Type:Coaxial; Cable Length - Imperial:24"; Connector Type A:SMA Bulkhead Jack; Connector Type B:SMA Straight Plug; Jacket Color:Black

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)