Amphenol RF 132203-12

Amphenol RF 132203-12 RF SMA Connector, Right Angle, Jack, PCB Through Hole, Bulkhead, 50 Ohm
$ 16.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132203-12.

Electro Sonic

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-3.02%

CAD Models

Download Amphenol RF 132203-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132203RP
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
Amphenol RF132136RP
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
Amphenol RF132203-18
Amphenol RF 132203-18 RF SMA Connector, Right Angle, Jack, PCB Through Hole, Bulkhead, 50 Ohm
TE Connectivity1053378-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5660
RF Connector TNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm
TE Connectivity1052066-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 132203-12 provided by its distributors.

Amphenol RF 132203-12 RF SMA Connector, Right Angle, Jack, PCB Through Hole, Bulkhead, 50 Ohm
RF SMA Connector, 1 Contact(s), Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RF COAXIAL, SMA, RIGHT ANGLE JACK, PCB; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Bulkhead Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Type: -; Frequency Max: 12.4G

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13220312