Amphenol RF 132137

connector, rf coaxial, sma blkhd jack recept, front mount, solder pot term, 50 ohm
$ 6.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132137.

Electro Sonic

Datasheet1 page15 years ago

Newark

East Coast Microwave

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.97%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132146
connector, rf coaxial, sma panel jack recept, 4-hole flange, exposed tfe(.59), 50 ohm
Amphenol RF132289
connector, rf coaxial, sma straight bulkhead end launch receptacle, pcb mount
Amphenol RF132139
connector, rf coaxial, sma blkhd jack recept, rear mount, solder pot term, 50 ohm
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper
TE Connectivity1052544-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2052 1350 02,SMA FM JACK RECPT
RadiallR125403000
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 132137 provided by its distributors.

connector, rf coaxial, sma blkhd jack recept, front mount, solder pot term, 50 ohm
RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack
Amphenol RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm Primary Part Number: 132137 with Alternate PN: SMA6351B1-3GT50G-50 Packed as Individual Bag
RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; Connector Type:SMA Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:18GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)