Amphenol RF 102-799-16

connector, rf coaxial, 1.0/2.3 str plug, crimp-crimp, for rg/u 174, 179, 187, 188, 316
$ 21.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 102-799-16.

IHS

Datasheet1 page14 years ago

Newark

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF102-799-04
connector, rf coaxial, 1.0/2.3 straight plug, crimp-crimp, for rg/u 58 cable
Amphenol RF102-913-06
connector, rf coaxial, 1.0/2.3 str blkhd jack, for rg174, 179, 316 cable, 50 ohm
Amphenol RF901-9884
RF Connector SMA Straight Crimp Plug for RG-55 RG-142 RG-223 RG-400 Reverse Polarity 50 Ohm
Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper
RadiallR143207000
1 TNC Board-End 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RadiallR125236000
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 102-799-16 provided by its distributors.

connector, rf coaxial, 1.0/2.3 str plug, crimp-crimp, for rg/u 174, 179, 187, 188, 316
RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316
RF/COAXIAL 1.0/2.3 PLUG STR 50 OHM SOLDER; Connector Type:1.0 / 2.3 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG174, RG188A, RG316; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102-799-16.