Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478061-0

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478061-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-05-20
LTD Date2021-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1337443-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-1337424-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1478411-0
RF Connectors / Coaxial Connectors BNC STR JK PS 75OHM SLVR PLTD RG59B/U
TE Connectivity5-1634516-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5221221-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF112954
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 179DT, RG179, Brass

Descriptions

Descriptions of TE Connectivity 1-1478061-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Silver Individual
STRAIGHT 75OHMS CABLE MOUNT BNC CONNECTOR, JACK, CRIMP TERMINATION URM 70 SILVER
RF Connectors / Coaxial Connectors STR JK HEX 75 OHM
RF COAXIAL, BNC, STRAIGHT JACK, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: URM70; Contact Material: Brass; Contact Plating: Silver
TE Connectivity 75Ω straight Cable installation mother BNC Connector 1-1478061-0, 0 → 2GHz, Crimping termination, URM 70cable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty