Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 082-4442

RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
$ 116.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-4442.

Electro Sonic

Datasheet1 page7 years ago
Datasheet1 page17 years ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-19.50%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
Amphenol RF172180
CONNECTOR RF COAXIAL N RIGHT ANGLE CRIMP PLUG FOR RG174 316 LMR100 CABLE 50 OHM
Amphenol RF082-61
connector, rf coaxial, n straight plug, clamp/solder, rg8, 9, 213, 214, 225 cable, 50 ohm
TE Connectivity / AMP225014-3
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337543-0
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
TE Connectivity1-1337542-0
Conn ZDC/BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper Box
TE Connectivity1-1634612-0
Rf Bnc Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,
Amphenol RF132111
connector, rf coaxial, sma rt angle solder plug, for 0.085 semi-rigid cable, 50 ohm
Amphenol RF901-9872
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF132112
connector, rf coaxial, sma rt angle solder plug, for 0.141 semi-rigid cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 082-4442 provided by its distributors.

RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400
M39012/05-0503 N-Type Right Angle Crimp Plug RG-142 RG-400 50 Ohm QPL Approved
Amphenol RF
RF COAX CONN, N R/A PLUG, 50 OHM, 11GHZ; Connector Type: N Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder, Crimp; Impedance: 50ohm; Contact Material: Brass; Contact Plating: Gold Plated Contacts 6
Male Pin,Plug,Threaded 1 11GHz 50Ω silvery Thread Crimp or solder wire mounting,free hanging,Through hole mounting 35.71mm(Length)*20.65mm(height)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-4442
  • 824442