Amphenol RF 082-61

connector, rf coaxial, n straight plug, clamp/solder, rg8, 9, 213, 214, 225 cable, 50 ohm
$ 30.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-61.

TME

Datasheet1 page3 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-58.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF172214
connector, rf coaxial, n str crimp plug, captive cont, for LMR200 cable, 50 ohm
Amphenol RF000-36825
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF031-2315
connector, rf coaxial, tnc straight plug, crimp-crimp, for rg174, 188 cable, 50 ohm
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
Amphenol RF082-5375
connector, rf coaxial, n straight plug, crimp-crimp, for rg58, 141 cable, 50 ohm
TE Connectivity1-5225661-2
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF000-34025
connector, rf coaxial, n straight plug, clamp/solder, for rg58, 141, 142a, 400, 50 ohm
Amphenol RF082-202
connector, rf coaxial, n str plug, clamp/solder, rg8, 9, 144, 165, 213, 214, 216, 225 cable
TE Connectivity1-1478420-0
Rf Coaxial, N, Straight Plug, 50Ohm; |Greenpar Te Connectivity 1-1478420-0
Amphenol RF000-79875-RFX
connector, rf coaxial, tnc commercial str plug, clamp/solder, for rg58, 141, 50 ohm
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"
TE Connectivity1-1478419-0
RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG58C/U

Descriptions

Descriptions of Amphenol RF 082-61 provided by its distributors.

connector, rf coaxial, n straight plug, clamp/solder, rg8, 9, 213, 214, 225 cable, 50 ohm
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Conn Type N PL 0Hz to 11GHz 50Ohm Clamp ST Cable Mount Gold Single
Rf/coaxial N Plug Str 50 Ohm Clamp/solder; Connector Type:n Type; Connector Body Style:straight Plug; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg8, Rg9, Rg213, Rg214; Contact Material:brass; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-61
  • 82-61 (UG-21B/U)
  • 8261