
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 1-1337542-0 | 0 | 5K | Bulk | 5h | |||||||
| Sager Electronics | 1-1337542-0 | 0 | 5K | Bulk | ||||||||
| Avnet | 1-1337542-0 | 0 | 5K | 18h | ||||||||
| TTI Asia | 1-1337542-0 | Contact | 20h | |||||||||
| Aztech | 1-1337542-0 | 10,073 | 11h |
Download datasheets and manufacturer documentation for TE Connectivity 1-1337542-0.
Download TE Connectivity 1-1337542-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 1-1337542-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1337542-0.