What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 031-320-1006

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 89907 cable, 50 ohm
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-320-1006.

Inventory History

3 month trend:
-2.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
TE Connectivity2-5221128-1
Connector; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-320
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass
Amphenol RF112563
connector, rf coaxial, bnc str crimp plug, captive cont, for b9913, LMR400cable, 50ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;

Descriptions

Descriptions of Amphenol RF 031-320-1006 provided by its distributors.

connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 89907 cable, 50 ohm
BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF
Connectors,RF Connectors/Coaxial Connectors 4GHz 50¦¸ 28.2mm
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-320-1006
CONN BNC PLUG STR 50 OHM CRIMP
BNC Connectors STRAIGHT CLAMP PLUG PLENUM 58, B88240
BNC STRGHT CRMP PLG FOR BLDN 89907, 9907, 50 OHM
BNC Straight Crimp Plug for Be

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-320-1006
  • 313201006