Amphenol RF 031-30220-1

connector, rf coaxial, bnc straight plug, quicktrim, for rg/u 58 cable
$ 21.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-30220-1.

TME

Datasheet1 page8 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1337427-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-5999-RFX
connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 9258, LMR240 cable
Amphenol RF031-4541
connector, rf coaxial, bnc straight plug, quick trim, for rg59, 62 cable, 50 ohm
Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
TE Connectivity1-1337421-0
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Individual
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;
Amphenol RF031-5998-RFX
connector, rf coaxial, bnc straight plug, crimp-crimp, for b9913, b9914, LMR400

Descriptions

Descriptions of Amphenol RF 031-30220-1 provided by its distributors.

connector, rf coaxial, bnc straight plug, quicktrim, for rg/u 58 cable
BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF
RF BNC Connector, Male, Cable Mount, Clamp/Solder Terminal, Plug
RF/COAXIAL BNC PLUG STR 50 OHM CLAMP/SLDR
Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver
Cross Referenced to AMPHENOL RF - Part: AMR031-30220-1
BNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 031-30220-1
CONN BNC PLUG STR 50 OHM CRIMP
BNC STRGHT CLP PLG FOR RG-58, 50 OHM
BNC Connectors BNC ST PLG STD CBL QTRM
Bayonet Lock,Male Pin,Plug , 23.85mm
BNC Straight Plug Cable 50 Ohm
Rf/Coaxial Bnc Plug Str 50 Ohm Clamp/Sldr; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg58A, Rg58C, Rg141, Rg303; Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 31-30220-1

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-30220-1
  • 31302201