Radiall R143405000

Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
$ 8.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143405000.

IHS

Datasheet37 pages9 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Radiall R143405000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR161570000
Panel Receptacles,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 28mm*19mm
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF122419
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-2318
connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.79mm, Gold, Straight Flanged Jack, Solder
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Radiall R143405000 provided by its distributors.

Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
RF TNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
1 TNC Board-End 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Tnc, Straight Jack, 50Ohm; |Radiall R143405000
RF COAXIAL, TNC, STRAIGHT JACK, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Straight Flanged Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contac

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc