Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 082-6096-RFX

connector, rf coaxial, n commercial blkhd jack, solder/solder, for 0.085 semi-rigid
$ 17.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-6096-RFX.

IHS

Datasheet8 pages16 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+903%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF122396
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF122334
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-2300-RFX
connector, rf coaxial, tnc commercial panel recept, 4-hole flange, solder cup, 50ohm
Amphenol RF172143-10
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF122409RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 9258, RG-8X
Amphenol RF031-318
connector, rf coaxial, bnc bulkhead jack, rear mounted, crimp-crimp, rg174, 188, 316
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
RadiallR143182000
RF Connectors / Coaxial Connectors TNC(M) R/A PLG CRP 5/50, 100P
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug

Descriptions

Descriptions of Amphenol RF 082-6096-RFX provided by its distributors.

connector, rf coaxial, n commercial blkhd jack, solder/solder, for 0.085 semi-rigid
N-Type Straight Clamp Jack RG-405 0.086-inch Conformable Bulkhead 50 Ohm
Amphenol RF
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
N socket 50 Ω, 0.085 semi-rigid, 0.086 semi-rigid, solder connection, straight, 082-6096-RFX
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold
Cross Referenced to AMPHENOL RF - Part: AMR082-6096-RFX
N-TYP STRGHT CLP JCK FOR .085 AND .086 SEMI-RGID BLKHD 50 OM
Female Socket,Jack,Threaded 1 11GHz 50Ω silvery Thread welding welding mounting,bulkhead mounting,panel mount
CONN JACK N BLKHD .085,.086CABLE
N-Type Straight Cable Jack 50 Ohm Bulkhe
N-TYPE STRAIGHT CLAMP JACK RG-40
Connector Type:n Type; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:50Ohm; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Frequency Max:11Ghz; Connector Mounting:bulkhead Mount Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6096-RFX
  • 82-6096-RFX.