Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337472-0

Conn TNC RCP 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337472-0.

IHS

Datasheet4 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1337472-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-05-20
LTD Date2021-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1478417-0
RF Connectors / Coaxial Connectors TNC RM BHJ PS 50OHM SILVER PLTD RG58C/U
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF122396
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFT6351B1-ND3G-50
Amphenol TNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1814805-1
RF TNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 1-1337472-0 provided by its distributors.

Conn TNC RCP 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual
Rf Connectors / Coaxial Connectors Tnc Pnl Skt 50 Ohm
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Locking, Jack
SOCKET, TNC, PANEL, 50OHM; Connector Type:TNC, Coaxial; Impedance:50ohm; Material, Contact:Brass; Plating, Contact:Silver; Body Style:Straight; Termination Method:Solder; Mounting Type:Panel; Material:Brass; Material, Insulator:Teflon; Mating Cycles, No. of:500; Plating:Silver; Resistance, Insulation:5000Mohm; Temp, Op. Max:165°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Coaxial Cable Type:RG58; Frequency, Operating Max:11GHz; Material, Dielectric:Teflon; Resistance, Centre Contact:1.5mohm; Resistance, Outer Contact:1mohm; Voltage, AC peak:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty