Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5414305-1

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414305-1.

element14 APAC

Datasheet34 pages19 years ago

TE Connectivity

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-7.49%

CAD Models

Download TE Connectivity 5414305-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-05-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity414305-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
TE Connectivity5-1634506-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227673-1
TE Connectivity BNC Receptacle Coaxial Connector, TH, 50Ω Impedance, Solder Termination
Amphenol RF112538
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
TE Connectivity / AMP221123-2
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
Amphenol RF112483
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5414305-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Silver Carton
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, SOLDER
RF Connectors / Coaxial Connectors VERTICAL JACK
BNC Series 50 Ohm Straight Jack, Female Socket Connector
Bayonet Lock,Female Socket,Jack 1 4GHz 50Ω silvery Latch lock welding welding mounting,Through hole mounting
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 5414305-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty