Amphenol RF 000-34000

RF Connector N-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm
$ 118.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-34000.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
50 Ohms, SSMCX Plug for 1.37mm Micro Coaxial Cable, One Piece Per Bag
TE Connectivity1057088-1
Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Carton
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
RF N Connector, Female, Panel Mount, Cable And Panel Mount, Receptacle
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
RadiallR110083120
Connectors,RF Connectors/Coaxial Connectors 1 6GHz 50¦¸ 13.35mm
Cinch Connectivity Solutions135-3433-001
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn Type N PL 0Hz to 1.5GHz 75Ohm ST Cable Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 000-34000 provided by its distributors.

RF Connector N-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm
RF COAXIAL CABLE MOUNT CONNECTOR
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Silver
N-TYPE STRGHT CLP PLG FOR RG-58, 50 OHM
N CLAMP PLUG FOR RG 58,141,142
Rf/Coaxial N Plug Str 50 Ohm Clamp/Solder; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg141, Rg142; Contact Material:Brass; Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 34000(UG-536/U)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34000
  • 34000(UG-536/U)
  • 34000(UG536/U)
  • 34000, UG-536/U