TE Connectivity 1057088-1

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 41.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057088-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page0 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-16.55%

CAD Models

Download TE Connectivity 1057088-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
TE Connectivity1050548-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050532-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF134104
RF / Coaxial Connector, QMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass

Descriptions

Descriptions of TE Connectivity 1057088-1 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Copper Carton
RF CONNECTOR; N SERIES; PLUG; HEX CRIMP; 402 SEMI-RIGID/3.58
50 Ohm RG 402 N Type Straight Cable Plug, Male Pins RF Connector
PLUG, N, RG/402 STR SOLDER; Connector Type:N, Coaxial; Series:N; Body Style:Straight Plug; Coaxial Termination:Solder; Coaxial RG/U Type:RG-402/U; Contact Material:Brass; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Cable; Connector Mounting Orientation:Cable; Impedance:50ohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057088-1.