Amphenol Pcd USB3FTV7SA03GOPEN

USB3F TV Cable Assembly Receptacle USB-A Jam Nut 11.81" Length Bulk"
$ 187.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USB3FTV7SA03GOPEN.

IHS

Datasheet156 pages11 years ago

Newark

CAD Models

Download Amphenol Pcd USB3FTV7SA03GOPEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
TE Connectivity2273005-1
Cable Assembly PUR 1.5m 22AWG 3POS M8 Circular F Carton
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.50m Length, Black, Lead-Free
TE Connectivity1-2273005-1
M8 Series 1.5 m Black PVC 3 Position Straight Shielded Socket PigTail
TE Connectivity1-2273007-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 Circular F Carton
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black

Descriptions

Descriptions of Amphenol Pcd USB3FTV7SA03GOPEN provided by its distributors.

USB3F TV Cable Assembly Receptacle USB-A Jam Nut 11.81" Length Bulk"
AMPHENOL PCD USB3FTV7SA03GOPENCOMPUTER CABLE, USB, 300MM, BLACK,
USB3 J/N RECP 0.3M OD CAD USB3 0.3M CABLE OPEN OD
Cable Assembly 0.3m USB Type A 4 POS RCP
CBL A RCPT TO OPEN W/COUPL 0.98'
USB3 JM NT RCPT POTTED A CODED
COMPUTER CABLE, USB, 300MM, BLACK,; Connector Type A:USB Type A Receptacle; Connector Type B:Free / Stripped End; USB Standard:USB 3.0; Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Jacket Color:Black
Computer Cable, Usb, 300Mm, Black,; Conector Usb Tipo A:Usb Type A Receptacle; Conector Usb Tipo B:Terminación Libre/Pelada; Estándar Usb:Usb 3.0; Longitud Del Cable - Imperial:1Ft; Longitud Del Cable - Métrica:305Mm |Amphenol Pcd USB3FTV7SA03GOPEN

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS