Amphenol Pcd SJS860520

Sjs Circular Recp 522D Pin 5-PIN Sz 22 Panel White Recept
$ 21.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS860520.

IHS

Datasheet1 page15 years ago

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR PUSH PULL CONNECTOR, RCPT, SHELL 0, P5, CRIMP, 26-22 | Souriau-Sunbank by Eaton JBXER0G05FCSDSR
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonCA02COME16S-8SBF80
Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive
Conn Circular M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS860520 provided by its distributors.

SJS Circular RECP 522D PIN 5-PIN SZ 22 PANEL WHITE RECEPT
Connector Circular In-Line Junction Splices
Lighting Connectors 5 Pin Size 22 Panel Recpt White
5pin 8mm Polyamid(PA66),Nylon 6/6 22D
5-PIN SZ 22 PANEL WHITE RECEPTAC
5POS SZ22 RECEPTACLE PNL MOUNT
CIRCULAR CONN RCPT SIZE 22 5POS, IN LINE; Series:Luminus; Gender:Receptacle; Connector Mounting:Panel; No. of Contacts:5; Contact Size:22; Contact Gender:Pin; Connector Type:Circular ;RoHS Compliant: Yes
RECPT, PANEL, SIZE 22, WHITE, 5 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS