Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JBXER0G05FCSDSR

CIRCULAR PUSH PULL CONNECTOR, RCPT, SHELL 0, P5, CRIMP, 26-22 | Souriau-Sunbank by Eaton JBXER0G05FCSDSR
$ 20.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXER0G05FCSDSR.

Farnell

Datasheet50 pages22 years ago

Factory Futures

RS (Formerly Allied Electronics)

Souriau SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WB5SN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JB5SC
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton JBXER0G05FCSDSR provided by its distributors.

CIRCULAR PUSH PULL CONNECTOR, RCPT, SHELL 0, P5, CRIMP, 26-22 | Souriau-Sunbank by Eaton JBXER0G05FCSDSR
CIRCULAR CONN, RCPT, SIZE 0, 5POS, PANEL; Connector Type: Circular Industrial; Series: Push-Pull; Connector Body Material: Brass; Gender: Receptacle; Contact Gender: Socket; Connector Mounting: Panel; Connect
Circular Connector, Receptacle, Size 0, 5 Position, Panel; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket; Coupling Style:- Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXER0G05FCSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN