Amphenol Pcd SJS831200

Conn Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
$ 26.77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS831200.

Master Electronics

Datasheet8 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
+299%

Related Parts

CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Amphenol AerospaceMS3476L12-10P-LC
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd SJS831200 provided by its distributors.

Conn Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 8pin Polyamide (PA66),Nylon 6/6 5A
SJS Inline RECP 822D PIN SIZE22 8P RECEPTACLE BLAC
Luminus Lightweight connectors
CONN RCPT MALE 8POS GOLD CRIMP
Circular Connector, Rcpt, 8Pos, Cable; Product Range:Luminus Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Twist Lock; Contact Plating:Gold Rohs Compliant: Yes |Amphenol Pcd SJS831200

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS