Amphenol Pcd SJS831100

Bayonet Lock, Female Sockets, Plug 8pin Polyamide (PA66), Nylon 6/6 5A
$ 32.091
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS831100.

JRH Electronics

Datasheet26 pages3 years ago

Inventory History

3 month trend:
-41.09%

Related Parts

CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-12-8P(LC)
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
AmphenolMS3476W12-8S
Conn MIL-DTL-26482 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal Single Port

Descriptions

Descriptions of Amphenol Pcd SJS831100 provided by its distributors.

Bayonet Lock,Female Sockets,Plug 8pin Polyamide (PA66),Nylon 6/6 5A
ConnCircular SKT 8 POSCrimp STCable Mount 8 Terminal 1 Port
CONN PLUG FMALE 8POS GOLD CRIMP
SJS 8#22 PLUG INLINE/PANEL W/C
CIRCULAR CONNECTOR, PLUG, 8POS, CABLE; Connector Type:Circular Industrial; Product Range:Luminus Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS