Amphenol Pcd SJS820120

Circular Connector, Cable Mount Plug, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 22.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS820120.

IHS

Datasheet8 pages11 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+5.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26WA98PN
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 3 Contacts
Amphenol AerospaceD38999/26WA98PN-LC
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS820120 provided by its distributors.

Circular Connector, Cable Mount Plug, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Quick Disconnect Circular Connectors PLUG SZ 20; BLUE TRIPLE SPLICE
Detent Lock,Plug Housing 3pin Polyamide (PA66),Nylon 6/6 7.5A
Triple contact In-Line Junction, plug 3x20 AWG
3-PIN, SIZE 20 PLUG, INLINE ALT
CONN PLUG HSG FMALE 3POS INLINE
3 POS IN-LINE JUNCTION SIZE 20
CIRCULAR CONN PLUG SIZE 20 3POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Plug; Connector Mounting:In-Line; No. of Contacts:3; Connector Type:Circular; Contact Gender:Socket; Contact Size:20 ;RoHS Compliant: Yes
PLUG, SIZE 20, BLUE, 3 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Plug; Contact Gender:Socket; Connector Shell Size:20; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS