Amphenol Pcd SJS716210

Circular Connector, Cable Mount Receptacle, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 13.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS716210.

IHS

Datasheet8 pages11 years ago

element14 APAC

Farnell

JRH Electronics

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol PcdSJS512200
Circular Connector, Cable Mount Receptacle, 1 Contacts
Amphenol Industrial97-3101A-20-27SW
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol PcdSJS512210
Single contact In-Line Junction, receptacle 1x12 AWG
Amphenol IndustrialMS3101A14S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3101E16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol Industrial97-3101A-12-5P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS716210 provided by its distributors.

Circular Connector, Cable Mount Receptacle, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Quick Disconnect Circular Connectors RCPT SZ 16; RED SINGLE SPLICE
Connector Circular In-Line Junction Splices
SJS Push-Pull RECP 116 PIN 1-PIN SIZE 16 RECEPTACLE INL
Single contact In-Line Junction, receptacle 1x16 AWG
1-PIN, SIZE 16 RECEPTACLE, INLIN
1 POS IN-LINE JUNCTION SIZE 16
CIRCULAR CONN RCPT SIZE 16 1POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:1; Connector Type:Circular; Contact Gender:Pin; Contact Size:16 ;RoHS Compliant: Yes
RECEPTACLE, SIZE 16, RED, 1 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:16; No. of Contacts:1; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS