Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS512210

Single contact In-Line Junction, receptacle 1x12 AWG

$ 26.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS512210.

IHS

Datasheet8 pages11 years ago

element14 APAC

Farnell

Newark

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol PcdSJS512200
Circular Connector, Cable Mount Receptacle, 1 Contacts
Amphenol Industrial97-3101A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolATHD-1RP-8
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialATHD-1RP-12 (16)
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
AmphenolATHD-1RP-12
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol Industrial97-3101A-20-23S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS512210 provided by its distributors.

Single contact In-Line Junction, receptacle 1x12 AWG
Lighting Connectors 1 POS SIZE 12 RECP. RED
1-PIN, SIZE 12 RECEPTACLE, INLIN
RECEPTACLE, SIZE 12, RED, 1 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:12; No. of Contacts:1; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)
CIRCULAR CONN RCPT SIZE 12 1POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:1; Connector Type:Circular; Contact Gender:Pin; Contact Size:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS