Amphenol Pcd RJFTVB2NISONI

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 157.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTVB2NISONI.

IHS

Datasheet156 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.10%

CAD Models

Download Amphenol Pcd RJFTVB2NISONI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
ITT / Cannon192900-0353
Conn Neptune Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
Amphenol PcdRJF22N00
connector, metal circ, panel mount recept, rj45 to 8-hole pc board, nickel finish
ITT / Cannon192900-0039
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Individual
ITT / Cannon192900-0308
Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk

Descriptions

Descriptions of Amphenol Pcd RJFTVB2NISONI provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Connectors / Ethernet Connectors Thru Bulkhead Recept Insert Metal Nickel
RJ Field Industrial Ethernet Connection Systems BH Metalized Insert Nickel RJ45-RJ45
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
connector, metallic circ, blkhd rj45 to rj45, metalized insert, nickel finish
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Jack; Series:RJFTVB; Body Material:Metal; Modular Connector Shell Style:Bulkhead Square Flange Receptacle; No. of Ports:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTVB2N-ISO-NI