Amphenol Pcd RJFSFTP5E0457

RJ Field Industrial Ethernet Connection Systems Cat5e w/RJ45 plg each end 15ft
$ 100.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFSFTP5E0457.

IHS

Datasheet3 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.83%

Supply Chain

Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HARTING Elektronik09459711126
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 5.0m
Cable Assembly Ethernet 5m 22AWG 4POS M12 RA Circular to 4POS M12 RA Circular M-M
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
TE Connectivity2178127-2
Ethernet Cables / Networking Cables 5mtr Unshlded Cable assy Cldspltr
Phoenix Contact1408933
Cable Assembly; ethernet; shielded; RJ45; CAT5; NBC-R4AC/1 0-93E/R4AC

Descriptions

Descriptions of Amphenol Pcd RJFSFTP5E0457 provided by its distributors.

RJ Field Industrial Ethernet Connection Systems Cat5e w/RJ45 plg each end 15ft
Cable Assembly Cord Set 4.57m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
SFTP ETHERNET CABLE, CAT5E, 15FT, BLACK; Cable Assembly Type:Ethernet; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Color:Black; Approval Categories:Designed to ISO/IEC 11801 Category 5 requirements
SFTP ETHERNET CABLE, CAT5E, 15FT, BLACK; LAN Category:Cat5e; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:15ft; Cable Length - Metric:4.6m; Jacket Color:Black; Product Range:-; Cable Length:15ft

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF SFTP 5E 0457
  • RJFSFTP5E0457.