Amphenol Pcd RJFSFTP5E0076

Cable Assembly Cord Set 0.76m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
$ 56.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFSFTP5E0076.

IHS

Datasheet1 page10 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m
Phoenix Contact1408969
Patch Cable, Nbc-R4Ac/2,0-93B/R4Ac Rohs Compliant: Yes |Phoenix Contact 1408969
Phoenix Contact1408981
Ethernet Cables / Networking Cables NBC-R4AC/1 0-93G/R4AC

Descriptions

Descriptions of Amphenol Pcd RJFSFTP5E0076 provided by its distributors.

Cable Assembly Cord Set 0.76m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Ethernet Cables / Networking Cables 30 in. w/ RJ45 plug overmold;Cat5e
SFTP ETHERNET CABLE, CAT5E, 2.5FT, BLACK; Cable Assembly Type:Ethernet; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Color:Black; Approval Categories:Designed to ISO/IEC 11801 Category 5 requirements
Category 5e Cable Assembly; Jacket Color:Black; Connector Type B:RJ45 Plug; Connector Type A:RJ45 Plug; Conductor Size, AWG:24AWG; Cable Length:2.5ft; Cable Assembly Type:Ethernet ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF SFTP 5E 0076
  • RJF-SFTP-5E-0076
  • RJFSFTP5E0076.