Amphenol Pcd RJF7SA1G

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 103.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF7SA1G.

IHS

Datasheet9 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Arrow Electronics

Inventory History

3 month trend:
-27.38%

CAD Models

Download Amphenol Pcd RJF7SA1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJF7SA1G provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ Field Industrial Ethernet Connection Systems RJ SEALED JAM NUT R RJ45, CODE A, OLIVE
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Jack; Series:RJF; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Body Material:Metal; Body Plating:Olive Drab Cadmium ;RoHS Compliant: No
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: RJF Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS