Amphenol Pcd RJF2SA1B

Modular Connectors / Ethernet Connectors RJ45 Sq Flange Recpt Transversal Seal Blk
$ 56.654
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF2SA1B.

IHS

Datasheet9 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-36.85%

CAD Models

Download Amphenol Pcd RJF2SA1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJF2SA1B provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Sq Flange Recpt Transversal Seal Blk
RJ Field Industrial Ethernet Connection Systems RJ SEALED PM RECPT RJ45, CODE A, BLACK
connector, metal circ, panel mount recept, rj45 to rj45, transversal seal, black fin
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Jack; Series:RJF; Leaded Process Compatible:Yes; Body Material:Metal; Connector Shell Back Termination:Female RJ45; Connector Shell Finish:Black Coating ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS