Amphenol Pcd RJF2PE1G

connector, metal circ, panel mount recept w/bkshl, plastic gland, rj45, green finish
$ 80.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF2PE1G.

Farnell

Datasheet14 pages12 years ago
Datasheet128 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.80%

CAD Models

Download Amphenol Pcd RJF2PE1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3116E8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-22-22S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3116F8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJF2PE1G provided by its distributors.

connector, metal circ, panel mount recept w/bkshl, plastic gland, rj45, green finish
Telecom & Ethernet Connectors RJ FIELD PM RECPT PLASTIC GLAND, OLIVE
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Metal,Olive Drab Cadmium Plated , , 82mm*33.3mm
Rj Ip67 Inline Recept Rj Od Rohs Compliant: No
CONN INLINE RCPT-RJ45 RCPT GREEN
ENET ADAPTOR, RJ45, JACK, 8P8C, CAT5E; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: -; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Jack;

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS