Amphenol Pcd RJF22G03100BTX

Cable Assembly Cord Set 0.3m RJ-45 to RJ-45 8 to 8 POS F-M Crimp-Crimp
$ 75.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF22G03100BTX.

IHS

Datasheet156 pages11 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black

Descriptions

Descriptions of Amphenol Pcd RJF22G03100BTX provided by its distributors.

Cable Assembly Cord Set 0.3m RJ-45 to RJ-45 8 to 8 POS F-M Crimp-Crimp
Connector Type A:rj45 Jack; Connector Type B:rj45 Plug; Cable Length - Metric:0.3M; Cable Length - Imperial:11.76"; Jacket Color:-; Product Range:- Rohs Compliant: No
NETWORK CABLE, RJ45 RCPT, CAT5E, 0.3M; LAN Category: Cat5e; Cable Length - Metric: 300mm; Cable Length - Imperial: 0.98ft; Connector to Connector: RJ45 Jack to RJ45 Jack; Jacket Colour: -; Product Range: -; SVHC: Cadmium (15-Ju
RJ FIELD ETHERNET CONN, RCPT, 8WAY PANEL; RJ FIELD ETHERNET CONN, RCPT, 8WAY PANEL; Connector Type:RJ45; Series:RJ Field; Gender:Receptacle; No. of Contacts:8; Connector Mounting:Panel; Body Material:Metal; Cable Length:0.3m; Cabling Configuration:10/100 Base TX

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF22G03100BTX.