Amphenol Pcd RJF22G00

connector, metal circ, panel mount recept, rj45 to 8 hole pc board, green cadmium
$ 37.418
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF22G00.

IHS

Datasheet9 pages12 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.31%

CAD Models

Download Amphenol Pcd RJF22G00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJF22G00 provided by its distributors.

connector, metal circ, panel mount recept, rj45 to 8 hole pc board, green cadmium
Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
RJ FIELD ETHERNET CONN, RCPT, 8WAY PANEL; RJ FIELD ETHERNET CONN, RCPT, 8WAY PANEL; Connector Type:RJ45; Series:RJ Field; Gender:Receptacle; No. of Contacts:8; Contact Termination:Solder; Connector Mounting:Panel; Body Material:Metal
Sealed Ethernet Connector; Connector Type:Sealed Ethernet; Gender:Jack; Series:RJF; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Body Material:Metal; Connector Shell Back Termination:RJ45 Cordset ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF 22G 00
  • RJF 22G00
  • RJF-22G00