Amphenol Pcd M85049/52-1-8W

Circular MIL Spec Strain Reliefs & Adapters Backshell, SR, Strt, OD Cad, Size 8
$ 10.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/52-1-8W.

Newark

Datasheet11 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
-75.74%

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Circular Connector Clamp, MS3057A Type w/ Bushing, 18, 15.88 mm, Zinc Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/52-1-8W provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters Backshell, SR, Strt, OD Cad, Size 8
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 8, OLIVE CADMIUM
BACKSHELL WITH CLAMP Strain Relief, Size 8, Al-Cd, non self locking
Strain Relief Clamp 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
CIRCULAR CLAMP, SIZE 8, 5.18mm;
26482 SII/83723 SIII/5015 Backshell Strain Relief
26482 SERIES II 5015 (MS345X) M85049/52-1-8W
AMPHENOL PCD, INC. A850495218W
CONN CAB CLAMP SZ8 OLIV 1/2-20
Circular Strain Relief, Size 8, Aluminium; Connector Shell Size:8; Cable Diameter Max:5.18Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii; For Use With:Shell Size 8 Connectors Rohs Compliant: No |Amphenol Pcd M85049/52-1-8W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850495218W
  • M85049/52-1-8W.
  • M85049/5218W
  • M8504952-1-8W
  • M850495218W