Amphenol Pcd M85049/52-1-28W

Amphenol Pcd M85049/52-1-28W Circular Strain Relief, Size 28 Aluminium
$ 20.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/52-1-28W.

Newark

Datasheet11 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.39%

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd M85049/52-1-28W provided by its distributors.

AMPHENOL PCD M85049/52-1-28W CIRCULAR STRAIN RELIEF, SIZE 28 ALUMINIUM
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 28, OLIVE CADMIUM
BACKSHELL WITH CLAMP Strain Relief, Size 28, Al-Cd, non self locking
Strain Relief Clamp 180° 28 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
26482 SII/83723 SIII/5015 Backshell Strain Relief
STRAIN RLF 1.750-18 UNEF CADMIUM
BACKSHELL SR STRT OD CAD SIZE 28
Circular Strain Relief, Size 28 Aluminium; Connector Shell Size:28; Cable Diameter Max:30.15Mm; Strain Relief Material:Aluminum; Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii; For Use With:Shell Size 28 Connectors Rohs Compliant: No |Amphenol Pcd M85049/52-1-28W.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/52-1-28W.
  • M85049/52128W
  • M8504952-1-28W
  • M8504952128W