Amphenol Pcd M85049/49-2-8W

Backshell for MIL-DTL-38999 Series I and II Circular Connectors 8 Shell Size ST Aluminum
$ 8.638
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/49-2-8W.

IHS

Datasheet98 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Circular Connector Clamp, MS3057A Type w/ Bushing, 18, 15.88 mm, Zinc Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/49-2-8W provided by its distributors.

Backshell for MIL-DTL-38999 Series I and II Circular Connectors 8 Shell Size ST Aluminum
AMPHENOL PCD M85049/49-2-8WCIRCULAR STRAIN RELIEF, SIZE 8, ALUMINIUM
BACKSHELL WITH CLAMP Strain Relief, Size 8/9 non self locking
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 8, OLIVE CADMIUM
Strain Relief Clamp 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Connector Accessory, Strain Relief, Aluminum Alloy
STRAIN RELIEF, SZ 8, 5.18MM, ALUM ROHS COMPLIANT: NA
Backshell Cable Clamp Circular Connector
BACKSHELL,SR,STRT,OD CAD, SIZE 08
38999 SERIES I II M85049/49-2-8W
AMPHENOL PCD, INC. A850494928W
STRAIN RELIE STRAIGHT SZ08 ODC

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850494928W
  • M85049/4928W
  • M8504949-2-8W
  • M850494928W